This is a 39uF aluminum electrolytic capacitor with a voltage rating of 400VDC and a tolerance of 20%. It has a ripple current of 320 and a lifetime of 3000 hours. The capacitor is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 320mA |
| Lifetime | 3000h |
| Size | 20 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |