Aluminum electrolytic capacitor with 47µF capacitance and 400V DC rated voltage. Features 20% tolerance, 350mA ripple current, and a 2000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 15mm height radial package. Through-hole mounting, polar, with a leakage current of 410µA.
Nichicon LGJ2G470MELA15 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 410uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 350mA |
| Ripple Current (AC) | 350mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G470MELA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.