Aluminum electrolytic capacitor with 47µF capacitance and 400V DC rated voltage. Features 20% tolerance, 370mA ripple current at 120Hz, and a dissipation factor of 0.15%. Snap-in termination with a 10mm lead pitch, 22mm diameter, and 20mm height. Operates from -25°C to 105°C with a 3000-hour life rating. Through-hole mounting, bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2G470MELZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 370mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G470MELZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.