Aluminum electrolytic capacitor, 56µF capacitance, 400V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 30mm diameter by 15mm height radial package. Operates within a -25°C to 105°C temperature range with a 2000-hour life at rated conditions. Offers 400mA ripple current and 440µA leakage current. RoHS compliant and supplied in bulk packaging.
Nichicon LGJ2G560MELB15 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 440uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G560MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.