Aluminum electrolytic capacitor with 56µF capacitance and 400V DC rated voltage. Features 20% tolerance, 550mA ripple current, and a 3000-hour life at 105°C. Radial package measures 20mm in diameter and height, with a 10mm lead pitch and 0.8mm lead diameter. Snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2G560MELY20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 440uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 550mA |
| Ripple Current (AC) | 550mA |
| RoHS Compliant | Yes |
| Series | LGJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G560MELY20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.