Aluminum electrolytic capacitor with 68µF capacitance and 400V DC rated voltage. Features 20% tolerance, 450mA ripple current, and 490µA leakage current. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 105°C with a 2000-hour life rating. Dimensions are 30mm diameter and 15mm height.
Sign in to ask questions about the Nichicon LGJ2G680MELB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2G680MELB15 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 490uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2G680MELB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.