Aluminum electrolytic capacitor with 100µF capacitance and 450V DC rated voltage. Features 20% tolerance, 830mA ripple current at 120Hz, and a leakage current of 630µA. Designed for through-hole PCB mounting with snap-in termination, measuring 30mm diameter and 20mm height. Operates from -25°C to 105°C with a 3000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2W101MELB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 630uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 830mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2W101MELB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.