Nichicon LGJ2Z121MELY technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.394inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z121MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.