Aluminum electrolytic capacitor, 150µF capacitance, 180V voltage rating, and 20% tolerance. Features a 10mm lead pitch, 20mm diameter, and 20mm height with snap-in termination. Offers 620mA ripple current, 490µA leakage current, and a lifespan of 3000 hours at 105°C. Operates from -40°C to 105°C and is RoHS compliant.
Nichicon LGJ2Z151MELY technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 490uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z151MELY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.