180µF, 180V aluminum electrolytic capacitor with 20% tolerance. Features a 25mm diameter, 15mm height, and 10mm lead pitch for through-hole mounting. Offers a 750mA ripple current, 540µA leakage current, and a lifespan of 2000 hours at 105°C. Snap-in termination and bulk packaging.
Nichicon LGJ2Z181MELA15 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 540uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z181MELA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.