Aluminum electrolytic capacitor with 220µF capacitance and 180V DC rated voltage. Features 20% tolerance, 850mA ripple current, and a 2000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, housed in a 30mm diameter by 15mm height radial package. Operating temperature range from -40°C to 105°C.
Nichicon LGJ2Z221MELB15 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 590uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z221MELB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.