Standard aluminum electrolytic capacitor, 270µF capacitance, 180V DC rated voltage, with a ±20% tolerance. Features a 950mA ripple current capability and a lifespan of 3000 hours at 105°C. Dimensions are 25mm diameter and 20mm height, with a 10mm lead pitch and snap-in termination for through-hole mounting. Operates from -40°C to 105°C with a leakage current of 660µA.
Sign in to ask questions about the Nichicon LGJ2Z271MELA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2Z271MELA technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 660uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z271MELA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.