Aluminum electrolytic capacitor with 330µF capacitance and 180V DC rated voltage, featuring 20% tolerance. This radial component offers a 1.1A ripple current capability and a 2000-hour life at 105°C. Designed for through-hole mounting with snap-in termination, it has a 35mm diameter and 15mm height, with a 10mm lead pitch. Operating temperature range is -40°C to 105°C, with a leakage current of 730µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGJ2Z331MELC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z331MELC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.