Standard aluminum electrolytic capacitor, 390µF capacitance, 180V DC rated voltage, and 20% tolerance. Features a 1.2A ripple current, 790µA leakage current, and a lifespan of 3000 hours at 105°C. Radial package with snap-in termination, measuring 30mm in diameter and 20mm in height, with a 10mm lead pitch. Through-hole mounting, operating from -40°C to 105°C, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon LGJ2Z391MELB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGJ2Z391MELB technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10mm |
| Leakage Current | 790uA |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z391MELB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.