Nichicon's GJ series aluminum electrolytic capacitor features a capacitance of 390uF with a tolerance of 20% and a voltage rating of 180V. It has a radial package with a diameter of 35mm and a height of 0.669inch when seated. The capacitor is designed for through-hole mounting with a lead pitch of 0.394inch and a length of 20mm. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon LGJ2Z391MELC technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.394inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GJ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z391MELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.