Standard aluminum electrolytic capacitor with 390µF capacitance and 180V DC rated voltage. Features 20% tolerance, 1.2A ripple current, and a leakage current of 790µA. Designed for through-hole mounting with snap-in termination, measuring 35mm in diameter and 15mm in height. Operates across a temperature range of -40°C to 105°C with a lifespan of 2000 hours.
Nichicon LGJ2Z391MELC15 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 790uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GJ (15) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 180V |
| Voltage Rating | 180V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGJ2Z391MELC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.