The Nichicon LGK1C563MEHD is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 56,000 microfarads and a DC rated voltage of 16 volts. The capacitor is designed for through-hole mounting and has a length of 63 millimeters. It is part of the GK-HH series from Nichicon.
Nichicon LGK1C563MEHD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 63 |
| Polarity | POLARIZED |
| Manufacturer Series | GKHH |
| Capacitance | 56000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | GK-HH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LGK1C563MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.