Cap Aluminum Lytic 33000uF 25V 20% (40 X 50mm) Solder Pin 5500mA 2000h 105°C Bulk
Nichicon LGK1E333MEHD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 50 |
| Polarity | POLARIZED |
| Manufacturer Series | GKHH |
| Capacitance | 33000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GK-HH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LGK1E333MEHD to view detailed technical specifications.
No datasheet is available for this part.