This aluminum electrolytic capacitor features a capacitance of 2700uF and a DC rated voltage of 250V. It has a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. The capacitor is polarized and has a length of 100mm. It is designed for use in through hole applications.
Nichicon LGK2E272MEHD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 100 |
| Polarity | POLARIZED |
| Manufacturer Series | GKHH |
| Capacitance | 2700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | GK-HH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon LGK2E272MEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.