Aluminum electrolytic capacitor, 220µF capacitance, 400V DC rated voltage, 20% tolerance. Features 780mA ripple current, 880µA leakage current, and a 2000-hour life at 105°C. Radial package with snap-in termination, measuring 25mm diameter and 25mm height. Through-hole mounting for PCB applications.
Nichicon LGL2G221MELA25 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 780mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G221MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.