Aluminum electrolytic capacitor with 270µF capacitance and 400V voltage rating. Features 20% tolerance, 910mA ripple current at 120Hz, and 980µA leakage current. Designed for general purpose applications with a 2000-hour life at 105°C. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Dimensions are 25mm diameter and 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGL2G271MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270uF |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G271MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.