Aluminum electrolytic capacitor with 270µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial, through-hole component offers a 910mA ripple current capability and a 2000-hour life at 105°C. Dimensions are 22mm diameter and 35mm height, with a 10mm lead pitch and snap-in termination. Operating temperature range is -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |