330µF, 400V aluminum electrolytic capacitor with 20% tolerance. Features a 25mm diameter, 35mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.07A, leakage current of 1.08mA, and a lifespan of 2000 hours at 105°C. Snap-in termination and general-purpose construction.
Sign in to ask questions about the Nichicon LGL2G331MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGL2G331MELA35 technical specifications.
| Capacitance | 330uF |
| Construction | RADIAL |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G331MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.