Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.04A ripple current, and 1.08mA leakage current. Designed for general purpose applications with a 2000-hour life at 105°C. Snap-in termination, 10mm lead pitch, and 30mm diameter by 25mm height. RoHS compliant and available in bulk packaging.
Nichicon LGL2G331MELB25 technical specifications.
| Capacitance | 330uF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G331MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.