Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This radial component offers a 10mm lead pitch and 22mm diameter, with a seated height of 45mm. Designed for through-hole mounting with snap-in termination, it operates from -25°C to 105°C and supports a ripple current of 1.07A with a leakage current of 1.08mA. Rated for 2000 hours of life, this RoHS compliant capacitor is supplied in bulk packaging.
Nichicon LGL2G331MELZ45 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.08mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G331MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.