The Nichicon LGL2G391MELB30 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It has a radial package with a 30mm diameter and a 30mm length, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is lead free and RoHS compliant. It has a maximum ripple current of 1.23A and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | LGL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |