Aluminum electrolytic capacitor with 390µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This through-hole component has a 10mm lead pitch and snap-in termination, measuring 35mm in diameter and 25mm in height. It offers a ripple current of 1.18A, leakage current of 1.18mA, and operates from -25°C to 105°C with a 2000-hour life expectancy.
Nichicon LGL2G391MELC25 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.18mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G391MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.