Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.5A ripple current, and 1.3mA leakage current. Designed for general purpose applications with a 10mm lead pitch and snap-in termination. Operates from -40°C to 105°C with a 2000-hour life expectancy at rated conditions. Dimensions are 30mm diameter and 35mm height.
Nichicon LGL2G471MELB35 technical specifications.
| Capacitance | 470uF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G471MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.