Aluminum electrolytic capacitor, 560µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 35mm diameter, 30mm height, and 10mm lead pitch with snap-in termination for through-hole mounting. Offers a ripple current of 1.66A, leakage current of 1.41mA, and an operating temperature range of -25°C to 105°C. Designed for 2000 hours of life at rated conditions.
Nichicon LGL2G561MELC30 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2G561MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.