Standard aluminum electrolytic capacitor, 150µF capacitance, 450V DC rated voltage, with a 20% tolerance. Features a 740mA ripple current capability and a 2000-hour life at 105°C maximum operating temperature. Snap-in termination for through-hole PCB mounting, with a 10mm lead pitch and 25mm diameter by 25mm height. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGL2W151MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W151MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.