Aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, and 20% tolerance. Features a 770mA ripple current, 850µA leakage current, and a 2000-hour life at 105°C. This radial, through-hole component has a 10mm lead pitch, 22mm diameter, and 35mm height with snap-in termination. RoHS compliant and supplied in bulk packaging.
Nichicon LGL2W181MELZ35 technical specifications.
| Capacitance | 180uF |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W181MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.