Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features 850mA ripple current, 940µA leakage current, and a lifespan of 2000 hours at 105°C. Radial construction with snap-in termination, measuring 25mm in diameter and 35mm in height. Designed for through-hole mounting with a 10mm lead pitch.
Nichicon LGL2W221MELA35 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W221MELA35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.