Aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features 20% tolerance, 820mA ripple current at 120Hz, and a dissipation factor of 0.2%. Designed for general purpose applications with a 2000-hour life at 105°C. Snap-in termination and through-hole mounting for PCB integration. Dimensions are 30mm diameter by 25mm height.
Sign in to ask questions about the Nichicon LGL2W221MELB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGL2W221MELB25 technical specifications.
| Capacitance | 220uF |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W221MELB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.