Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and 22mm diameter by 40mm height. Offers 850mA ripple current at 120Hz, 940µA leakage current, and a dissipation factor of 0.2%. Rated for 2000 hours at 105°C, with an operating temperature range of -25°C to 105°C. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon LGL2W221MELZ40 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W221MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.