Standard aluminum electrolytic capacitor with 270µF capacitance and 450V DC rated voltage. Features 20% tolerance, 930mA ripple current, and a 2000-hour life at 105°C. Radial package measures 30mm in diameter and 30mm in height, with a 10mm lead pitch and snap-in termination. Operating temperature range is -25°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon LGL2W271MELB30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 930mA |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W271MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.