470µF, 450V aluminum electrolytic capacitor with 20% tolerance. Features a 10mm snap-in termination and radial construction, measuring 30mm in diameter and 45mm in height. Offers a ripple current of 1.48A at 120Hz, a leakage current of 1.37mA, and a dissipation factor of 0.2%. Designed for through-hole mounting with a 2000-hour life expectancy at 105°C, operating from -25°C to 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon LGL2W471MELB45 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W471MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.