Aluminum electrolytic capacitor, 470µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 35x35mm radial package. Offers 1.48A ripple current at 120Hz, 1.37mA leakage current, and a dissipation factor of 0.2%. Operates from -25°C to 105°C with a 2000-hour life rating. RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Nichicon LGL2W471MELC35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGL2W471MELC35 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.48A |
| Ripple Current (AC) | 1.48A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W471MELC35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.