Standard aluminum electrolytic capacitor with 560µF capacitance and 450V DC rated voltage. Features 20% tolerance, 1.66A ripple current, and 1.5mA leakage current. Radial construction with snap-in termination, measuring 30mm in diameter and 50mm in height. Operates from -25°C to 105°C with a 2000-hour life expectancy at rated conditions. RoHS compliant and supplied in bulk packaging.
Nichicon LGL2W561MELB50 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 30mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W561MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.