Nichicon LGL2W561MELC40 technical specifications.
| Capacitance | 560uF |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W561MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.