Aluminum electrolytic capacitor with 820µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 1.82mA leakage current at 120Hz, and a ripple current of 1.93A. Designed for through-hole mounting with snap-in termination, this radial capacitor measures 35mm in diameter and 50mm in height. Operating temperature range is -25°C to 105°C with a rated life of 2000 hours.
Nichicon LGL2W821MELC50 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.82mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | GL |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGL2W821MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.