Cap Aluminum Lytic 330uF 450V 20% (30 X 30mm) Snap-In 10mm 730mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |