Standard aluminum electrolytic capacitor, 1200µF capacitance, 160V DC rated voltage, with 20% tolerance. Features a 2.3A ripple current capability and a maximum operating temperature of 105°C. This through-hole component has a 10mm lead pitch and snap-in termination, measuring 30mm in diameter and 30mm in height. Designed for general purpose applications, it offers a 2000-hour life at rated conditions and is RoHS compliant.
Nichicon LGN2C122MELB30 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.31mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2C122MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.