The Nichicon LGN2C152MELA45 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 25mm and a height of 45mm. The capacitor is designed for general-purpose use and has a leakage current of 1.46mA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a lifespan of 2000 hours and a ripple current rating of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2C152MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2C152MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.