The Nichicon LGN2C331MHLY25 is a 330uF electrolytic capacitor with a 20% tolerance and a maximum operating voltage of 160VDC. It has a ripple current rating of 1170 and a leakage current of 680 microamps at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a snap-in termination style. It has a size of 20 by 25 millimeters and is designed for through-hole mounting. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1170mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |