This electrolytic capacitor features a capacitance of 390uF with a voltage rating of 160VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 1280 and its leakage current is 740 at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole package with a snap-in termination style and a terminal pitch of 10. It operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1280mA |
| Leakage Current | 740@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |