Aluminum electrolytic capacitor with 680µF capacitance and 160V DC rated voltage. Features 20% tolerance, 1.7A ripple current, and 980µA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this radial capacitor has a 25mm diameter and 25mm height, with a maximum seated height of 1.063 inches. Operating temperature range is -40°C to 105°C, with a rated life of 2000 hours at 105°C. Snap-in termination and bulk packaging are included.
Nichicon LGN2C681MELA25 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 150V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2C681MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.