This Nichicon LGN2C821MHLZ35 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 160VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 2000 and a leakage current of 1080uA at 5 minutes. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 1080@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |