This 1mF aluminum electrolytic capacitor has a voltage rating of 200V and a tolerance of 20%. It is designed for general-purpose use and is available in a radial package with a diameter of 30mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in bulk quantities of 200 units and is compliant with RoHS regulations.
Nichicon LGN2D102MELB30 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.34mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2D102MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.