The LGN2D471MHLY35 is a 200VDC 20% 470uF through hole electrolytic capacitor with a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It has a ripple current of 1480 and a leakage current of 910 at 5 minutes. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can and a snap-in termination style. It is rated for operation between -40 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1480mA |
| Leakage Current | 910@5MinuA |
| Lifetime | 2000h |
| Size | 20 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |