The Nichicon LGN2D471MHLZ30 is a 200VDC aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It features a snap-in termination style and a cylindrical can construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a lifetime of 2000 hours and a leakage current of 910uA at 5 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1480mA |
| Leakage Current | 910@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |